Reference Only
DX07BN24JA2R1300
USB Connectors USB TypeC Receptacle ultra low profile
Datasheet
DX07BN24JA2R1300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 250 mA | |
| Voltage Rating | 48 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel Mount | |
| Packaging | Reel | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | USB Connectors | |
| Series | DX07 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,300 / Multiples: 1,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $2,145.00 | |
| $1.58 | $4,108.00 | |
| $1.55 | $6,045.00 | |
| $1.50 | $9,750.00 |
Need more?
My Notes
Sign into see notes.