Reference Only
DX07B048ZJ1C768
New Product
USB Connectors CONN RCPT USB4 TYPC 48P COMP RA
Datasheet
DX07B048ZJ1C768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Connectors | |
| Product | USB Connector | |
| Gender | Female | |
| Standard | USB 4.0 | |
| Termination Style | Crimp | |
| Number of Contacts | 48 Position | |
| Number of Ports | 2 | |
| Mounting Angle | Right Angle | |
| Mounting Style | Cable | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Series | DX07 | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1
On Order
1 expected 02-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9,811.20 | $9,811.20 |
Need more?
Sign in to add projects and notes