Reference Only
DX07B024JJ3R1600
USB Connectors DX07 Lower Profile Mid-Mount Receptacle
Datasheet
DX07B024JJ3R1600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 3.1 Gen 2 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 5 A | |
| Voltage Rating | 48 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mid-Mount | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | USB Connectors | |
| Series | DX07 | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors | |
| Tradename | USB TYPE-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $4,152.45 | $12,457.35 |
Need more?
Sign in to add projects and notes