Reference Only
DX07B024JAAR1100
USB Connectors USB4 Type-C Conn. 40 GBPS Thunderbolt4 C
Datasheet
DX07B024JAAR1100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 4 Gen 3 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 250 mA | |
| Voltage Rating | 48 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Contact Plating | Gold | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | USB Connectors | |
| Series | DX07 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $1,848.00 | |
| $1.61 | $3,542.00 | |
| $1.59 | $5,247.00 | |
| $1.58 | $8,690.00 |
Need more?
Sign in to add projects and notes