Reference Only
DW1S04K4F1
Rack & Panel Connectors SOCKET 22AWG 2A 100V
Datasheet
DW1S04K4F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Rack & Panel Connectors | |
| Unit Of Measure | Reel | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $1.13 | $4,520.00 | |
| $1.11 | $8,880.00 | |
| $1.09 | $13,080.00 | |
| $1.07 | $21,400.00 | |
| $1.05 | $42,000.00 |
Need more?
My Notes
Sign into see notes.