Reference Only
DW1R002ZH1
Rack & Panel Connectors DW1 series Recept 2 pos - BROWN
Datasheet
DW1R002ZH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Rack & Panel Connectors | |
| Product | Receptacle Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Series | DW1 | |
| Current Rating | 500 A | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
20
On Order
20 expected 20-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.95 | $2,599.00 |
Need more?
Sign in to add projects and notes