Reference Only

DD1R030HA1R1300

I/O Connectors 30P SMT RECEPTACLE

Manufacturer:

Mfr Part:
DD1R030HA1R1300

TTI Part:
DD1R030HA1R1300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryI/O Connectors
ProductI/O Connectors
GenderFemale
Number of Positions30 Position
Pitch0.5 mm
Voltage Rating300 V
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder Tab
Mounting AngleStraight
SeriesDD1
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
PackagingReel
Current Rating1 A
FeaturesWith guide rail
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,300 / Multiples: 1,300)
Quantity Unit PriceExt. Price
$2.58$3,354.00
Need more?

My Notes

Sign into see notes.