Reference Only

AN02ML27M00R400

New Product
Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade

Manufacturer:

Mfr Part:
AN02ML27M00R400

TTI Part:
AN02ML27M00R400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeVertical Antenna
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Gain1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi
Impedance50 Ohms
VSWR2.5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Number of Bands4 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
ApplicationAutomotive
Length18 mm
Width5.15 mm
Height11.3 mm
SeriesAN02
PackagingEach
Unit Of MeasureReel
Frequency Range2.4 GHz to 7.125 GHz
Frequency2.4 GHz to 7.125 GHz
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$1,263.36$1,263.36
Need more?
Sign in to add projects and notes