Reference Only

TST24RB06T

Automotive Connectors .

Manufacturer:

Mfr Part:
TST24RB06T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions24 Position
Pitch5.08 mm (0.2 in)
GenderReceptacle (Female)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorBlack
SeriesTSTRECT
Contact GenderSocket (Female)
Current Rating13 A
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle
Voltage Rating250 VAC
Part # Aliases192990-3350

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.29$1,329.00
$11.36$2,840.00
Need more?