Reference Only
TST24RB01T
Automotive Connectors .
Datasheet
TST24RB01T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 24 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | TSTRECT | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 192991-0311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.63 | $1,763.00 | |
| $16.46 | $4,115.00 | |
| $15.64 | $7,820.00 |
Need more?