
TST24AS00
Automotive Connectors .
Datasheet
TST24AS00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 24 Position | |
| Color | Black | |
| Series | TSTRECT | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 192990-0440 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.81 | $581.00 | |
| $5.34 | $1,335.00 | |
| $5.00 | $2,500.00 | |
| $4.76 | $4,760.00 | |
| $4.62 | $11,550.00 |
Need more?