Reference Only

TST06RB06Y

Automotive Connectors .

Manufacturer:

Mfr Part:
TST06RB06Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch5.08 mm (0.2 in)
GenderReceptacle (Female)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingGold
ColorBlack
SeriesTSTSLIM
Contact GenderPin (Male)
Current Rating13 A
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle
Voltage Rating250 VAC
Part # Aliases192900-0421

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.61$1,061.00
$10.27$2,567.50
$10.07$5,035.00
$9.83$9,830.00
Need more?