Reference Only

TST03RE01Y

Automotive Connectors .

Manufacturer:

Mfr Part:
TST03RE01Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
ColorBlack
SeriesTSTRECT
Current Rating10 A
Flammability RatingUL 94 V-0
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC
Part # Aliases192991-0532

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.46$1,146.00
$11.28$2,820.00
$10.97$5,485.00
$10.88$10,880.00
Need more?