TST03PH00 ITT Cannon

TST03PH00

Automotive Connectors .

Manufacturer:

Mfr Part:
TST03PH00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions3 Position
ColorBlack
SeriesTSTRECT
Current Rating13 A
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC
Part # Aliases121587-0007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.82$482.00
$4.43$1,107.50
$4.17$2,085.00
$3.94$3,940.00
$3.77$9,425.00
Need more?