Reference Only

TNM6U14-0304S1L

Automotive Connectors .

Manufacturer:

Mfr Part:
TNM6U14-0304S1L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderSocket (Female)
SeriesTNM
Contact GenderSocket (Female)
Current Rating13 A, 16 A
Flammability RatingUL 94 V-0
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
Voltage Rating250 VAC
Part # Aliases192993-0101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.39$2,239.00
$22.19$5,547.50
$21.82$10,910.00
Need more?