Reference Only
TNM6S12-0008S1L
Automotive Connectors .
Datasheet
TNM6S12-0008S1L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Sealed / Unsealed | Sealed | |
| Series | TNM | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A, 16 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Zinc Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 192993-0052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.86 | $1,986.00 | |
| $18.62 | $4,655.00 | |
| $17.73 | $8,865.00 |
Need more?