Reference Only

TNM0U16-0019S1L

Automotive Connectors .

Manufacturer:

Mfr Part:
TNM0U16-0019S1L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions19 Position
GenderSocket (Female)
Mounting StyleMounting Flange
Termination StyleCrimp
Contact PlatingNickel
SeriesTNM
Contact GenderWithout Socket Contacts
Current Rating13 A, 16 A
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypeReceptacle
Voltage Rating250 VAC
Part # Aliases192993-0024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.31$2,231.00
$20.70$5,175.00
Need more?