Reference Only

TNM0U10-0004P1L

Automotive Connectors .

Manufacturer:

Mfr Part:
TNM0U10-0004P1L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPin (Male)
SeriesTNM
Contact GenderPin (Male)
Current Rating13 A, 16 A
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
Voltage Rating250 VAC
Part # Aliases192993-0061

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.03$2,103.00
$20.71$5,177.50
$20.38$10,190.00
Need more?