T3P20ME1LZ ITT Cannon

T3P20ME1LZ

Automotive Connectors .

Manufacturer:

Mfr Part:
T3P20ME1LZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductTerminals
Number of Positions1 Position
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Max20 AWG
SeriesTrident
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypeMachined
Current Rating13 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
HTS8538907040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.72$860.00
$1.70$1,700.00
$1.64$4,100.00
$1.58$7,900.00
Need more?