Reference Only

T3P20FC3LT

Automotive Connectors .

Manufacturer:

Mfr Part:
T3P20FC3LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
GenderSocket (Female)
Contact PlatingTin
Wire Gauge Max20 AWG
SeriesT3P
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
Wire Gauge20 AWG
Part # Aliases192991-0157

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.41$1,410.00
$1.36$3,400.00
$1.33$6,650.00
Need more?