Reference Only

T3P16MS1LT

Automotive Connectors .

Manufacturer:

Mfr Part:
T3P16MS1LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Contact PlatingTin
SeriesT3P
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypeMachined
Current Rating13 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
Part # Aliases192900-0632

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$1,390.00
$1.25$3,125.00
$1.20$6,000.00
Need more?