SMB PLUG R/A RG178 ITT Cannon

SMB PLUG R/A RG178

RF Connectors / Coaxial Connectors .

Manufacturer:

Mfr Part:
SMB PLUG R/A RG178

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMB
GenderPlug (Pin)
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-178
Body StyleRight Angle
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Part # AliasesB51-328-3196220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.28$8,140.00
Need more?
Contact Us