Reference Only

RPRM16-02SNAS

High Speed / Modular Connectors EN4165-Style Conn RPRM16-02SNAS.

Manufacturer:

Mfr Part:
RPRM16-02SNAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions16 Position
Number of Rows4 Row
Termination StyleSolder Pin
Contact PlatingGold
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Part # Aliases143-8175-040

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.12$6,512.00
Need more?