PLB4G620E04 ITT Cannon

PLB4G620E04

Circular Push Pull Connectors .

Manufacturer:

Mfr Part:
PLB4G620E04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular Push Pull Connectors
ProductPlastic Push Pull Interconnect
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts4 Contact
Mounting StyleCable
Termination StyleSolder
IP RatingIP50
ColorBlue
SeriesPL
Contact PlatingGold
Current Rating8 A
Product TypeCircular Push Pull Connectors
Shell MaterialPolysulfone (PSU)
SubcategoryCircular Connectors
Voltage Rating1.2 kV
Wire Gauge22 AWG
Part # Aliases132043-4196

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 25)
Quantity Unit PriceExt. Price
$23.39$4,678.00
$22.88$5,720.00
$22.63$11,315.00
Need more?