
PLB1G120E02
Circular Push Pull Connectors .
Datasheet
PLB1G120E02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular Push Pull Connectors | |
| Product | Plastic Push Pull Interconnect | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 2 Contact | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| IP Rating | IP50 | |
| Color | White | |
| Series | PL | |
| Contact Plating | Gold | |
| Current Rating | 10 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Polysulfone (PSU) | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 1.2 kV | |
| Wire Gauge | 20 AWG | |
| Part # Aliases | 132043-1191 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.45 | $3,490.00 | |
| $17.01 | $4,252.50 | |
| $16.72 | $8,360.00 |
Need more?