PLA1G422E06 ITT Cannon

PLA1G422E06

Circular Push Pull Connectors .

Manufacturer:

Mfr Part:
PLA1G422E06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular Push Pull Connectors
ProductPlastic Push Pull Interconnect
Connector TypeStraight Plug
Contact GenderPin (Male)
Number of Contacts6 Contact
Mounting StyleCable
Termination StyleSolder
IP RatingIP50
ColorYellow
SeriesPL
Contact PlatingGold
Current Rating6 A
Product TypeCircular Push Pull Connectors
Shell MaterialPolysulfone (PSU)
SubcategoryCircular Connectors
Voltage Rating1.05 kV
Wire Gauge26 AWG
Part # Aliases132039-0641

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 25)
Quantity Unit PriceExt. Price
$20.57$4,114.00
$20.05$5,012.50
$19.71$9,855.00
Need more?