MTV1-9PH11 ITT Cannon

MTV1-9PH11

Board to Board & Mezzanine Connectors .

Manufacturer:

Mfr Part:
MTV1-9PH11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions9 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Termination StyleCrimp
Mounting AngleStraight
Current Rating3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesKPT
Mounting StyleCable Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # Aliases097426-0060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$292.45$2,924.50
$284.28$7,107.00
Need more?