Reference Only
MSSP-12433
RF Connector Accessories
Datasheet
MSSP-12433 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Micro-Mode | |
| Product Category | RF Connector Accessories | |
| RF Series | SMPM | |
| Body Finish | Gold | |
| Product | Couplers | |
| For Use With | SMPM Blindmate Connectors | |
| Contact Plating | Gold | |
| Gender | Plug (Male) | |
| Product Type | RF Connector Accessories | |
| Series | SMPM | |
| Subcategory | RF Interconnects | |
| Tradename | MSSP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?