Reference Only

MMSP-9133

RF Connector Accessories .

Manufacturer:

Mfr Part:
MMSP-9133

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMicro-Mode
Product CategoryRF Connector Accessories
RF SeriesSMPM
Body FinishGold
Body MaterialBeryllium Copper
ProductAccessories
For Use WithSMP Blindmate Connectors
Contact MaterialBeryllium Copper
Contact PlatingGold
GenderPlug (Male)
Impedance50 Ohms
PolarityNormal
Product TypeRF Connector Accessories
SeriesSMP
SubcategoryRF Interconnects
TradenameMMSP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us