Reference Only

MDM15SCBSPT

D-Sub Micro-D Connectors .

Manufacturer:

Mfr Part:
MDM15SCBSPT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
Number of Positions15 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleVertical
Mounting StylePCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3 A
FilteredFiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
SeriesMDM
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.69$2,186.90
Need more?