Reference Only

MDM-69PSF

D-Sub Micro-D Connectors .

Manufacturer:

Mfr Part:
MDM-69PSF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions69 Position
Number of Rows3 Row
Termination StyleSolder Cup
Mounting AngleStraight
Mounting StylePanel
Contact MaterialCopper
Contact PlatingGold
Current Rating3 A
FilteredFiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
SeriesMDM
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryD-Sub Connectors
Wire Gauge30 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$435.56$4,355.60
$389.44$9,736.00
Need more?