MDB1-37PH025 ITT Cannon

MDB1-37PH025

D-Sub Micro-D Connectors .

Manufacturer:

Mfr Part:
MDB1-37PH025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions37 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Mounting StylePanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3 A
FilteredUnfiltered
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
SeriesMicro
Shell MaterialDiallyl Phthalate (DAP)
SubcategoryD-Sub Connectors
Voltage Rating600 VAC
Wire Gauge26 AWG
Part # Aliases095486-0175

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$237.30$2,373.00
Need more?