Reference Only

KJBQ0T11F01PNL

New Product
Fiber Optic MIL Spec Connectors KJBQ BACC47-38999 Wall mount recShell 9 1CON.

Manufacturer:

Mfr Part:
KJBQ0T11F01PNL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryFiber Optic MIL Spec Connectors
ProductReceptacles
Shell MaterialBeryllium Copper
Shell PlatingGold
Contact GenderMale
Contact MaterialBeryllium Copper
Contact PlatingGold
MIL TypeMIL-DTL38999 III
Shell StyleWall Mount
Current Rating3 A
Mounting AngleStraight
Mounting StyleCable
Number of Positions8 Position
Product TypeFiber Optic MIL Spec Connectors
SeriesKJBQ
SubcategoryMIL-Spec / MIL-Type
Termination StyleCrimp
Voltage Rating200 VAC, 250 VDC
Part # Aliases111521-0051

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$335.92$8,398.00
Need more?