Reference Only

KJAQ6NT23F6-NL

New Product
Fiber Optic MIL Spec Connectors KJAQ ARINC Straight, Plug, Shell 23 6CON.

Manufacturer:

Mfr Part:
KJAQ6NT23F6-NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryFiber Optic MIL Spec Connectors
ProductPlugs
Shell Size23
Shell MaterialBeryllium Copper
Shell PlatingGold
Contact GenderFemale
Contact MaterialBeryllium Copper
Contact PlatingGold
MIL TypeMIL-DTL38999 III
Shell StyleStraight
Current Rating3 A
Insert Arrangement23-6
Mounting AngleStraight
Mounting StyleCable
Number of Positions6 Position
Product TypeFiber Optic MIL Spec Connectors
SeriesKJAQ
SubcategoryMIL-Spec / MIL-Type
Termination StyleCrimp
Voltage Rating200 VAC, 250 VDC
Part # Aliases111560-0051

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$515.72$12,893.00
Need more?