Reference Only

KJAQ4NT21F4-NL

New Product
Fiber Optic MIL Spec Connectors KJAQ ARINC Jam nut, rec, Shell 21 4CON.

Manufacturer:

Mfr Part:
KJAQ4NT21F4-NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryFiber Optic MIL Spec Connectors
ProductReceptacles
Shell MaterialBeryllium Copper
Shell PlatingGold
Contact GenderMale
Contact MaterialBeryllium Copper
Contact PlatingGold
MIL TypeMIL-DTL38999 III
Shell Style21
Current Rating3 A
Insert Arrangement21-4
Mounting AngleStraight
Mounting StylePanel
Number of Positions4 Position
Product TypeFiber Optic MIL Spec Connectors
SeriesKJAQ
SubcategoryMIL-Spec / MIL-Type
Termination StyleSolder
Voltage Rating200 VAC, 250 VDC
Part # Aliases111569-0051

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$366.92$9,173.00
Need more?