Reference Only
KJAQ4NT17F2-NL
New Product
Fiber Optic MIL Spec Connectors KJAQ ARINC Jam nut, rec, Shell 17 2CON.
Datasheet
KJAQ4NT17F2-NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Receptacles | |
| Shell Material | Beryllium Copper | |
| Shell Plating | Gold | |
| Contact Gender | Male | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL38999 III | |
| Shell Style | 17 | |
| Current Rating | 3 A | |
| Insert Arrangement | 17-2 | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 2 Position | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Series | KJAQ | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Solder | |
| Voltage Rating | 200 VAC, 250 VDC | |
| Part # Aliases | 111568-0051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $318.70 | $7,967.50 |
Need more?