Reference Only

KJAQ0NT17F2-NL

New Product
Fiber Optic MIL Spec Connectors KJAQ ARINC Wall mount, rec, Shell 17 2CON.

Manufacturer:

Mfr Part:
KJAQ0NT17F2-NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryFiber Optic MIL Spec Connectors
ProductReceptacles
Shell MaterialBeryllium Copper
Shell PlatingGold
Contact GenderMale
Contact MaterialBeryllium Copper
Contact PlatingGold
MIL TypeMIL-DTL38999 III
Shell Style17
Current Rating3 A
Insert Arrangement17-2
Mounting AngleStraight
Mounting StyleCable
Number of Positions2 Position
Product TypeFiber Optic MIL Spec Connectors
SeriesKJAQ
SubcategoryMIL-Spec / MIL-Type
Termination StyleCrimp
Voltage Rating200 VAC, 250 VDC
Part # Aliases111541-0051

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$328.42$8,210.50
Need more?