GDC62PF225F0 ITT Cannon

GDC62PF225F0

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
GDC62PF225F0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions62 Position
Contact GenderPin (Male)
GenderMale
Contact PlatingGold
Shell MaterialStainless Steel
Shell PlatingCadmium
SeriesGD
Contact MaterialCopper
Current Rating5 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases111647-0037

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?