GDA15PB ITT Cannon

GDA15PB

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
GDA15PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
GenderMale
Contact PlatingGold
Shell MaterialSteel
Shell PlatingCadmium
SeriesGD
Contact MaterialCopper
Current Rating7.5 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases111635-0002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$200.61$10,030.50
Need more?