Reference Only

DM130341

D-Sub Standard Connectors DSUB HP CRIMP SKT #8 30AU.

Manufacturer:

Mfr Part:
DM130341

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Contact GenderSocket (Female)
Termination StyleCrimp
Contact PlatingGold
SeriesKPT
Contact MaterialCopper
Current Rating40 A
Product TypeD-Sub Standard Connectors
SubcategoryD-Sub Connectors
Part # Aliases130341-0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.97$6,970.00
Need more?