Reference Only

DDMZ50SNA197

D-Sub Standard Connectors DSUB 50 F PCB STR G TIN.

Manufacturer:

Mfr Part:
DDMZ50SNA197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleSolder Pin
Mounting StylePanel
Mounting AngleStraight
Contact PlatingGold
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingNickel
SeriesKPT
Contact MaterialCopper
Current Rating7.5 A
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.36$4,936.00
$43.77$10,942.50
Need more?