DCMME-8W8P ITT Cannon

DCMME-8W8P

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
DCMME-8W8P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions8 Position
Contact GenderPin (Male)
GenderMale
Contact PlatingGold
Shell MaterialSteel
Shell PlatingZinc
Contact MaterialCopper
Current Rating7.5 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases051524-0029

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 126 / Multiples: 42)
Quantity Unit PriceExt. Price
$17.12$2,157.12
Need more?