Reference Only

DCMM-62SM

D-Sub High Density Connectors .

Manufacturer:

Mfr Part:
DCMM-62SM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub High Density Connectors
GenderFemale
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Current Rating7.5 A
SeriesD*M High Density
Contact MaterialCopper Alloy
Insulation MaterialThermoplastic
InsulationInsulated
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell Size62
SubcategoryD-Sub Connectors
Part # Aliases053804-0001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$170.32$8,516.00
Need more?