DCMAM62PA101F0 ITT Cannon

DCMAM62PA101F0

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
DCMAM62PA101F0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions62 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleThrough Hole
Number of Rows3 Row
GenderMale
Contact PlatingGold
Shell SizeC
Contact MaterialCopper Alloy
Current Rating7.5 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$141.32$141.32
$120.14$1,201.40
$115.41$2,885.25
$111.56$5,578.00
$105.40$10,540.00
Need more?