DCMAM37SF225 ITT Cannon

DCMAM37SF225

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
DCMAM37SF225

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderSocket (Female)
GenderFemale
Contact PlatingGold
Shell MaterialStainless Steel
Contact MaterialCopper
Current Rating7.5 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases112235-0041

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$165.61$8,280.50
Need more?