DCMAE62PMK87 ITT Cannon

DCMAE62PMK87

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
DCMAE62PMK87

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions62 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleThrough Hole
Number of Rows3 Row
GenderPin
Shell SizeC
Shell MaterialSteel
Shell PlatingZinc
Current Rating7.5 A
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,570.37$2,570.37
Need more?
Contact Us