DCM25W3PK87 ITT Cannon

DCM25W3PK87

D-Sub Standard Connectors DSUB 25W3 M SOD G T.

Manufacturer:

Mfr Part:
DCM25W3PK87

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderPin (Male)
Contact PlatingGold
Shell MaterialSteel
Shell PlatingNickel
SeriesKPT
Contact MaterialCopper
Current Rating7.5 A
Product TypeD-Sub Standard Connectors
SubcategoryD-Sub Connectors
Part # Aliases053514-1754

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 126 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.26$2,804.76
$21.52$5,423.04
$21.17$10,669.68
Need more?