Reference Only
DC19678-3
D-Sub Backshells DSUB B/S DC SHORT STR CLAMP.
Datasheet
DC19678-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Shell Size | 4 (C) | |
| Number of Positions | 37 Position | |
| MIL Type | MIL-C-24308 | |
| Product Type | D-Sub Backshells | |
| Series | KPT | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 019678-0003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.64 | $11,320.00 |
Need more?