
DBMA25SF0
D-Sub Standard Connectors DSUB 25 F CRIMP F0 ZINC.
Datasheet
DBMA25SF0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Series | KPT | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Standard Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 050911-0008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.15 | $2,457.50 | |
| $47.42 | $4,742.00 | |
| $46.87 | $11,717.50 |
Need more?