Reference Only
DBM-21W1S
D-Sub Mixed Contact Connectors ITT Cannon.
Datasheet
DBM-21W1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 21 Position | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Arrangement | 21W1 | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Insulation Material | Polyester (PCT) | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Yellow Chromate | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 053513-0079 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.76 | $29.76 | |
| $26.65 | $266.50 | |
| $25.86 | $646.50 | |
| $25.31 | $1,265.50 | |
| $24.77 | $2,477.00 | |
| $23.90 | $5,975.00 | |
| $23.48 | $11,740.00 |
Need more?